cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH2HP-FEW-DHKB-DC24V

Digi-Key Part Number
LH2HP-FEW-DHKB-DC24V-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LH2HP-FEW-DHKB-DC24V
Supplier
Description
DIGITAL HOUR METER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
-
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9106.90.8500
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$93.80000$93.80
Additional Resources
AttributeDescription
Standard Package1