cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH2HP-FEW-DHK-B-DC24V

Digi-Key Part Number
LH2HP-FEW-DHK-B-DC24V-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LH2HP-FEW-DHK-B-DC24V
Supplier
Description
COUNTER LCD 7 CHAR 24V PANEL MT
Detailed Description
Time Counter (Hour Meter) 24VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up, Down
Count Rate
-
Time Format
999999.9hrs, 3999day23.9hrs
Number of Characters Per Row
7
Display Type
LCD - Black Characters, Backlight
Display Characters - Height
0.343" (8.70mm)
Input Type
No Voltage
Output Type
Solid State
Voltage - Supply
24VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1