LH2H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LH2H SERIES
LH2H-FE-DHK-FV
LH2H-FE-DHK-FV

LH2H-FE-DHK-FV

Digi-Key Part Number
1110-2499-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LH2H-FE-DHK-FV
Supplier
Description
COUNTER LCD 7 CHAR PANEL MOUNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Industrial Automation Sales
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
999999.9hrs; 3999day23.9hrs
Number of Characters Per Row
7
Display Type
LCD - Black Characters
Display Characters - Height
0.343" (8.70mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Attribute
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
HTSUS9029.10.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$95.00000$95.00
10$90.25000$902.50