cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH2H-C-HM-N

Digi-Key Part Number
LH2H-C-HM-N-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LH2H-C-HM-N
Supplier
Description
COUNTER LCD 7 CHAR 3V T/H
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Time Counter (Hour Meter) Battery, 3VDC Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
9999hrs59.9min
Number of Characters Per Row
7
Display Type
LCD - Black Characters
Display Characters - Height
0.343" (8.70mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
Battery, 3VDC
Reset
External
Panel Cutout Dimensions
-
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8479.90.9496
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$54.00000$54.00
Additional Resources
AttributeDescription
Standard Package1