cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4H-T6-DC24VS

Digi-Key Part Number
LC4H-T6-DC24VS-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LC4H-T6-DC24VS
Supplier
Description
COUNTER LCD 6 CHAR 12-24V PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Batch, Tachometer, Totalizer 12 ~ 24VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Batch, Tachometer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 5kHz
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
-
Input Type
No Voltage
Output Type
Solid State
Voltage - Supply
12 ~ 24VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8479.90.9496
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$101.00000$101.00