LC4H-R4-AC240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC4H-R4-AC240V
LC4H-R4 Series Part Names
LC4H-R4 Series Schmatic

LC4H-R4-AC240V

Digi-Key Part Number
255-1218-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LC4H-R4-AC240V
Supplier
Description
COUNTER LCD 4 CHAR 100-240V PNL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Preset 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Preset
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
30Hz, 5kHz
Time Format
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
-
Input Type
No Voltage
Output Type
Relay
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 11 Pin (Octal)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9029.10.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$101.00000$101.00
10$95.95000$959.50