USD

LC2H-FE

LC2H-FE-DL-2KK

Digi-Key Part Number
1110-2485-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
LC2H-FE-DL-2KK
Supplier
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Totalizer None Required (Battery Included) Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
30Hz, 2kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.343"" (8.70mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Price and Procurement

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1110-2485
LC2H-FE-TL-2KK
LC2H-FE-TL-2KK-ND
Standard Package1