
HG-SS10CX5 | ||
---|---|---|
Digi-Key Part Number | 1110-HG-SS10CX5-ND | |
Manufacturer | ||
Manufacturer Product Number | HG-SS10CX5 | |
Description | PROBE STANDARD TYPE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Probe | |
For Use With/Related Products | HG-S Series | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9031.90.9195 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $120.51000 | $120.51 |
Attribute | Description |
---|---|
Other Names | 1110-HG-SS10CX5 |
Standard Package | 1 |