
GX-330M-A-P-Z | ||
---|---|---|
Digi-Key Part Number | 1110-GX-330M-A-P-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | GX-330M-A-P-Z | |
Description | SENSOR M30 THR SH PNP NO M8 CON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Resource Type | Link |
---|---|
Datasheets | GX-300 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $96.43000 | $96.43 |
10 | $80.35600 | $803.56 |
25 | $77.67720 | $1,941.93 |
100 | $74.99860 | $7,499.86 |
Attribute | Description |
---|---|
Other Names | 1110-GX-330M-A-P-Z |
Standard Package | 1 |