
GX-318MLK-A-N | ||
---|---|---|
Digi-Key Part Number | 1110-GX-318MLK-A-N-ND | |
Manufacturer | ||
Manufacturer Product Number | GX-318MLK-A-N | |
Description | SENSOR M18 THRD NPN NO LR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Inductive Proximity Sensor 0.504" (12.8mm) IP67, IP67G, IP69K Cylinder, Threaded - M18 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.504" (12.8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Resource Type | Link |
---|---|
Datasheets | GX-300 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $98.84000 | $98.84 |
5 | $93.63600 | $468.18 |
10 | $83.23200 | $832.32 |
25 | $78.03000 | $1,950.75 |
50 | $75.42900 | $3,771.45 |
100 | $72.82800 | $7,282.80 |
Attribute | Description |
---|---|
Other Names | 1110-GX-318MLK-A-N |
Standard Package | 1 |