USD

FPG-C24R2HTM

FPG-C24R2HTM

Digi-Key Part Number
1110-2962-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
FPG-C24R2HTM
Supplier
Description
CONTROL LOGIC 16 IN 8 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
8 - Relay
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
32K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINPRO7
Approval Agency
CE, cULus
Weight
0.309 lb (140.16 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
Price and Procurement

4 In Stock
Can ship immediately