USD

EX-Z_Side-Sensing
EX-Z13A-P
Digi-Key Part Number
1110-3862-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
EX-Z13A-P
Supplier
Description
SENSOR THROUGH-BEAM 500MM PNP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
19.685"" (500mm)
Voltage - Supply
Response Time
500µs
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74"" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

32 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1110-3862
Standard Package1