USD

EX-Z_Front-Sensing
EX-Z11FBR
Digi-Key Part Number
1110-3864-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
EX-Z11FBR
Supplier
Description
SENSOR THROUGH-BEAM 50MM NPN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Through-Beam Optical Sensor 1.969" (50mm) NPN - Open Collector/Dark-ON
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
1.969"" (50mm)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74"" (2m)
Adjustment Type
Fixed
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1110-3864
EX-Z11FB-R
Standard Package1