CX-482-P-J

DigiKey Part Number
CX-482-P-J-ND
Manufacturer
Manufacturer Product Number
CX-482-P-J
Description
SENSOR RETROREFLECTIVE 200CM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 78.7" (200cm) 6.6' PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
78.7" (200cm) 6.6'
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector
Light Source
Infrared
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$194.00000$194.00
Manufacturers Standard Package