AIGT2232B is Obsolete and no longer manufactured.
Direct

AIGT2232B | ||
---|---|---|
Digi-Key Part Number | 1110-2926-ND | |
Manufacturer | ||
Manufacturer Product Number | AIGT2232B | |
Description | HMI TOUCHSCREEN 4.7" COLOR | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.7" Color | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 4.7" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT Series |
Design Resources | Industrial Automation Product Selector |
PCN Obsolescence/ EOL | GT21C Series 06/Nov/2014 |
HTML Datasheet | GT Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.1050 |
Attribute | Description |
---|---|
Other Names | 1110-2926 AIGT2232B-ND |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AIG32TQ04DR | Panasonic Industrial Automation Sales | 1 | 1110-3809-ND | $946.00000 | Direct |