USD

AIG32MQ0xDE

AIG32MQ05DE

Digi-Key Part Number
AIG32MQ05DE-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
AIG32MQ05DE
Supplier
Description
HMI TOUCHSCREEN 5.7" MONOCHROME
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
5.7
Display Type
Monochrome
Case Color
Silver
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.9050
Available To Order