USD

Obsolete item.
cms-photo-not-available

AIG32MQ05D

Digi-Key Part Number
AIG32MQ05D-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
AIG32MQ05D
Supplier
Description
HMI TOUCHSCREEN 5.7" MONOCHROME
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
5.7
Display Type
Monochrome
Case Color
Silver
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.9050
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AIG32MQ05DRPanasonic Industrial Automation Sales31110-3808-ND$500.00000Direct