USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
AFPG804

AFPG804

Digi-Key Part Number
1110-3127-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
AFPG804
Supplier
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Coin, 20.0mm Lithium 3V Battery Non-Rechargeable (Primary)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium
Battery Cell Size
Coin, 20.0mm
Capacity
165mAh
Size / Dimension
0.79"" Dia x 0.10"" H (20.0mm x 2.5mm)
Termination Style
Wire Leads with Connector
Discharge Rate
200µA
Weight
2.3 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Voltage - Rated
3V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.50.0000
Price and Procurement