AFP0RC10RM

DigiKey Part Number
1110-AFP0RC10RM-ND
Manufacturer
Manufacturer Product Number
AFP0RC10RM
Description
FP0R CONTROL UNIT 6IN, 4 RELAY O
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
4 - Relay
Expandable
3 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
12K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINPRO7
Approval Agency
CE, cULus
Weight
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$167.25000$167.25
Manufacturers Standard Package