Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3.4mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML-614S/ZTN

DigiKey Part Number
P006-ND
Manufacturer
Manufacturer Product Number
ML-614S/ZTN
Description
BATT LITHIUM 3V 3.4MAH COIN
Customer Reference
Detailed Description
Coin, 6.8mm 3 V Lithium Battery Rechargeable (Secondary) 3.4mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.27" Dia x 0.06" H (6.8mm x 1.5mm)
Termination Style
Requires Holder
Discharge Rate
10µA
Shelf Life
-
Standard Charge Current
300µA
Standard Charge Time
-
Weight
0.16 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.