
CR-AGZE2N | |
---|---|
DigiKey Part Number | 11-CR-AGZE2N-ND |
Manufacturer | |
Manufacturer Product Number | CR-AGZE2N |
Description | BATTERY LITHIUM 3V CRAG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CR-AG Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.79" H (17.0mm x 45.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 95°F (-20°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.81000 | $7.81 |
20 | $6.14200 | $122.84 |
40 | $5.81075 | $232.43 |
240 | $5.03579 | $1,208.59 |
480 | $4.76490 | $2,287.15 |
720 | $4.61336 | $3,321.62 |
1,200 | $4.58625 | $5,503.50 |