



CR-2450/G1AN | |
---|---|
DigiKey Part Number | P661-ND |
Manufacturer | |
Manufacturer Product Number | CR-2450/G1AN |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 200µA | |
Weight | 6.3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
20 | $1.54500 | $30.90 |
40 | $1.46150 | $58.46 |
200 | $1.28475 | $256.95 |
400 | $1.21550 | $486.20 |
600 | $1.17673 | $706.04 |
1,000 | $1.12968 | $1,129.68 |
2,600 | $1.04672 | $2,721.47 |