CR-2354/HFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR-2354/HFN
CR-2354/HFN
CR-2354/HFN

CR-2354/HFN

DigiKey Part Number
P274-ND
Manufacturer
Manufacturer Product Number
CR-2354/HFN
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
CR-2354/HFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.21" H (23.0mm x 5.4mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
200µA
Weight
5.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 247
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.11000$2.11
20$1.66100$33.22
40$1.57125$62.85
200$1.38140$276.28
400$1.30693$522.77
600$1.26527$759.16
1,000$1.21467$1,214.67
2,600$1.12548$2,926.25
Manufacturers Standard Package