
CR-2025L/BD | |
|---|---|
DigiKey Part Number | 11-CR-2025L/BD-ND |
Manufacturer | |
Manufacturer Product Number | CR-2025L/BD |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 20 | $0.35450 | $7.09 |
| 40 | $0.33525 | $13.41 |
| 100 | $0.31160 | $31.16 |
| 300 | $0.28537 | $85.61 |
| 500 | $0.27392 | $136.96 |
| 1,000 | $0.25914 | $259.14 |
| 2,500 | $0.24082 | $602.05 |


















