BR-AG%5EBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-AG/BN

DigiKey Part Number
P362-ND
Manufacturer
Manufacturer Product Number
BR-AG/BN
Description
BATTERY LITHIUM 3V A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.79" H (17.0mm x 45.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2.5mA
Weight
17.86 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 2,617
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.25000$10.25
20$8.06300$161.26
40$7.62850$305.14
100$7.09000$709.00
400$6.34778$2,539.11
800$6.23000$4,984.00
Manufacturers Standard Package