



BR-425/BN | |
|---|---|
DigiKey Part Number | P140-ND |
Manufacturer | |
Manufacturer Product Number | BR-425/BN |
Description | BATTERY LITHIUM 3V PIN 4.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin, 4.2mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.17" Dia x 1.02" H (4.2mm x 25.9mm) | |
Termination Style | PC Pin | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 0.55 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 20 | $2.71500 | $54.30 |
| 40 | $2.56850 | $102.74 |
| 100 | $2.38700 | $238.70 |
| 300 | $2.18633 | $655.90 |
| 500 | $2.09892 | $1,049.46 |
| 1,800 | $1.89500 | $3,411.00 |
| 3,600 | $1.83000 | $6,588.00 |



