BR2330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2330

DigiKey Part Number
P187-ND
Manufacturer
Manufacturer Product Number
BR-2330
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
30µA
Weight
3.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
In-Stock: 14,310
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.01000$2.01
20$1.58100$31.62
40$1.49575$59.83
100$1.38990$138.99
400$1.24400$497.60
800$1.17696$941.57
1,200$1.13946$1,367.35
2,800$1.06495$2,981.86
Manufacturers Standard Package