
BR-2325 | |
---|---|
DigiKey Part Number | P135-ND |
Manufacturer | |
Manufacturer Product Number | BR-2325 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.10" H (23.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 3.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
20 | $1.22400 | $24.48 |
40 | $1.15775 | $46.31 |
100 | $1.07580 | $107.58 |
400 | $0.96285 | $385.14 |
800 | $0.91094 | $728.75 |
1,200 | $0.88189 | $1,058.27 |
2,800 | $0.82421 | $2,307.79 |