BR-2%5E3AE2SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2/3AE2SP

DigiKey Part Number
P270-ND
Manufacturer
Manufacturer Product Number
BR-2/3AE2SP
Description
BATTERY LITHIUM 3V 2/3 A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
2.5mA
Weight
13.61 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 74
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.59000$5.59
20$4.39450$87.89
40$4.15750$166.30
100$3.86380$386.38
300$3.53920$1,061.76
500$3.39784$1,698.92
1,000$3.21513$3,215.13
2,500$3.14656$7,866.40
Manufacturers Standard Package