UNHS20100L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNHS20100L

Digi-Key Part Number
UNHS20100LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UNHS20100L
Description
IC CIRCUIT PROTECTOR .7A SNMP 2P
Detailed Description
700 mA 50 V AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Product Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.118" L x 0.091" W x 0.087" H (3.00mm x 2.30mm x 2.20mm)
DC Cold Resistance
0.095 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Other Names
UNHS201TR
UNHS201
UNHS20100LTR
UNHS201TR-ND
UNHS20100LCT
UNHS201CT
UNHS201CT-ND
Standard Package1,500