MN1382SUP

DigiKey Part Number
MN1382SUPTR-ND - Tape & Reel (TR)
MN1382SUPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MN1382SUP
Description
IC SUPERVISOR 1 CHANNEL MINI-3DC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel MINI-3DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
15µs Typical
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI-3DC
Base Product Number
In-Stock: 2,170
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.45900$4.59
25$0.43080$10.77
100$0.39090$39.09
250$0.37876$94.69