LNX898LKDAC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 953
Unit Price: $0.34000
Datasheet

LNX898LKDAC

DigiKey Part Number
LNX898LKDAC-ND
Manufacturer
Manufacturer Product Number
LNX898LKDAC
Description
LED ORANGE 3MM ROUND T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC