LNJ324C43RA

DigiKey Part Number
LNJ324C43RATR-ND - Tape & Reel (TR)
LNJ324C43RACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LNJ324C43RA
Description
LED GREEN 3528 SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
571nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.60200$6.02