USD

0603 (1608 metric) pkg
0603 (1608 metric) pkg
EZJ-(S,Z) Series_0603
EZJ-Z1V270EA
Digi-Key Part Number
P14189TR-ND - Tape & Reel (TR)
P14189CT-ND - Cut Tape (CT)
P14189DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EZJ-Z1V270EA
Supplier
Description
VARISTOR 27V 20A 0603
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Number of Circuits
1
Maximum DC Volts
16 V
Varistor Voltage (Typ)
27 V
Current - Surge
20 A
Capacitance @ Frequency
33 pF @ 1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

227 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.48000$0.48
10$0.34300$3.43
25$0.26680$6.67
100$0.20190$20.19
250$0.14288$35.72
500$0.11430$57.15
1,000$0.08763$87.63
Additional Resources
AttributeDescription
Other Names
EZJZ1V270EA
P14189TR
Standard Package4,000