
EZJ-PZV270RA | ||
---|---|---|
Digi-Key Part Number | P15070TR-ND - Tape & Reel (TR) P15070CT-ND - Cut Tape (CT) P15070DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EZJ-PZV270RA | |
Description | VARISTOR 27V 1A 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 27 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 27 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EZJ(P,Z) Series |
Video File | Wearable Components Solutions |
Featured Product | Wearables Technology Components |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29100 | $2.91 |
25 | $0.26560 | $6.64 |
100 | $0.19780 | $19.78 |
250 | $0.17924 | $44.81 |
500 | $0.14834 | $74.17 |
1,000 | $0.11126 | $111.26 |
2,500 | $0.10199 | $254.97 |
5,000 | $0.09581 | $479.05 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09096 | $1,364.40 |
30,000 | $0.08509 | $2,552.70 |
75,000 | $0.07629 | $5,721.75 |
105,000 | $0.07335 | $7,701.75 |
Attribute | Description |
---|---|
Other Names | EZJPZV270RA P15070CT P15070DKR P15070TR |
Standard Package | 15,000 |