EYP-2BH115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 0
Unit Price: $0.69675
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYP-2BH115

DigiKey Part Number
EYP-2BH115-ND
Manufacturer
Manufacturer Product Number
EYP-2BH115
Description
TCO 250VAC 115C (239F) RADIAL
Detailed Description
Thermal Cutoff (TCO) AC DC 115°C (239°F) Radial
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panasonic Electronic Components
Series
Package
Box
Product Status
Obsolete
Type
Fuse
Holding Temperature
90°C (194°F)
Rated Functioning Temperature
115°C (239°F)
Reset Temperature
-
Voltage Rating - AC
250
Voltage Rating - DC
50
Approval Agency
BEAB, CCC, CSA,cUL, PSE, UL, VDE
Maximum Temperature Limit
200°C (392°F)
Package / Case
Radial
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTS1 S105Cantherm0MTS1S105-ND$0.69675Similar
Additional Resources
AttributeDescription
Standard Package1,500