PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-E0912XD9D

Digi-Key Part Number
P19092-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-E0912XD9D
Supplier
Description
THERM PAD 115MMX90MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Usage
Heat Dispersion and Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Polyester
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.6W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3801.90.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$22.55000$22.55
10$21.29600$212.96
25$20.04360$501.09
50$18.79100$939.55
100$17.53830$1,753.83
250$16.28552$4,071.38
500$15.97234$7,986.17
Additional Resources
AttributeDescription
Other Names
P19092
EYGE0912XD9D
Standard Package10