PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-A121807P

Digi-Key Part Number
EYG-A121807P-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-A121807P
Supplier
Description
THERM PAD 180MMX115MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 180.00mm x 115.00mm Rectangular -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
180.00mm x 115.00mm
Thickness
0.0028" (0.070mm)
Material
Graphite
Adhesive
-
Backing, Carrier
Acrylic Tape
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1000W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8545.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$54.32300$543.23
Additional Resources
AttributeDescription
Standard Package10