PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-A121804V

Digi-Key Part Number
P19073-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-A121804V
Supplier
Description
THERM PAD 180MMX115MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 180.00mm x 115.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
180.00mm x 115.00mm
Thickness
0.0016" (0.040mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1350W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3801.90.0000
Additional Resources
AttributeDescription
Other Names
EYGA121804V
P19073
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EYG-A121804APanasonic Electronic Components148P19010-ND$58.96000Similar