USD

PGS Series

EYG-A121804A

Digi-Key Part Number
P19010-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-A121804A
Supplier
Description
THERM PAD 180MMX115MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 180.00mm x 115.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
180.00mm x 115.00mm
Thickness
0.0016" (0.040mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1350W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8545.90.4000
Bulk
QtyUnit PriceExt Price
1$24.49000$24.49
10$23.12700$231.27
25$21.76640$544.16
50$20.40600$1,020.30
100$19.04560$1,904.56
250$17.68520$4,421.30
500$17.34510$8,672.55