PGS Series

EYG-A121801M

Digi-Key Part Number
P19049-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-A121801M
Supplier
Description
THERM PAD 180MMX115MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 180.00mm x 115.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
180.00mm x 115.00mm
Thickness
0.0004" (0.010mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1950W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8545.90.4000
Bulk
QtyUnit PriceExt Price
1$14.22000$14.22
10$13.43100$134.31
25$12.64080$316.02
50$11.85080$592.54
100$11.06070$1,106.07
250$10.27068$2,567.67
500$10.07316$5,036.58
1,000$9.87565$9,875.65