PGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-A091201A

Digi-Key Part Number
P19008-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-A091201A
Supplier
Description
THERM PAD 115MMX90MM W/ADH GRAY
Detailed Description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0004" (0.010mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1950W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3801.90.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$18.03000$18.03
10$17.02600$170.26
25$16.02480$400.62
50$15.02320$751.16
100$14.02170$1,402.17
250$13.02016$3,255.04
500$12.76978$6,384.89
Additional Resources
AttributeDescription
Other Names
P19008
EYGA091201A
Standard Package20