EXC-18CE900U

DigiKey Part Number
EXC-18CE900U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-18CE900U
Description
CMC 130MA 4LN 90 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
130mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0603 (1608 Metric)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18308$915.40
Manufacturers Standard Package