EXC-16CT350U | |
---|---|
DigiKey Part Number | P123449TR-ND - Tape & Reel (TR) P123449CT-ND - Cut Tape (CT) P123449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-16CT350U |
Description | FERRITE BEAD 35 OHM 6SMD 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms @ 100 MHz Signal Line Ferrite Bead 6-SMD, No Lead 100mA 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.035" L x 0.027" W (0.90mm x 0.68mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08925 | $892.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18800 | $1.88 |
25 | $0.17440 | $4.36 |
50 | $0.16440 | $8.22 |
100 | $0.15500 | $15.50 |
250 | $0.14336 | $35.84 |
500 | $0.13516 | $67.58 |
1,000 | $0.12743 | $127.43 |
2,500 | $0.11790 | $294.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23900 | $2.39 |
25 | $0.22080 | $5.52 |
50 | $0.20220 | $10.11 |
100 | $0.17830 | $17.83 |
250 | $0.17284 | $43.21 |
500 | $0.15444 | $77.22 |
1,000 | $0.12502 | $125.02 |
2,500 | $0.11767 | $294.18 |