
EXB-S8V161J | ||
---|---|---|
Digi-Key Part Number | 10-EXB-S8V161JTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EXB-S8V161J | |
Description | RES ARRAY | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 160 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 160 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13776 | $1,377.60 |
Attribute | Description |
---|---|
Other Names | 10-EXB-S8V161JTR EXBS8V161J |
Standard Package | 2,500 |