0201x2, 0402x2, 0603x2 Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V334JX

Digi-Key Part Number
Y3334TR-ND - Tape & Reel (TR)
Y3334CT-ND - Cut Tape (CT)
Y3334DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXB-14V334JX
Supplier
Description
RES ARRAY 2 RES 330K OHM 0302
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
330k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03265$326.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.31600$3.16
25$0.23320$5.83
50$0.17200$8.60
100$0.12630$12.63
250$0.10432$26.08
500$0.08600$43.00
1,000$0.06222$62.22
5,000$0.05216$260.80
Additional Resources
AttributeDescription
Other Names
Y3334TR
Y3334TR-NDR
EXB14V334JX
Y3334CT
Y3334CT-NDR
Y3334DKR
Y3334DKR-NDR
Standard Package10,000