
EXB-14V162JX | ||
---|---|---|
Digi-Key Part Number | 10-EXB-14V162JXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EXB-14V162JX | |
Description | RES ARRAY | |
Detailed Description | 1.6k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.6k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS EXB-1,2,3,N,S,V Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Attribute | Description |
---|---|
Other Names | EXB14V162JX 10-EXB-14V162JXTR |
Standard Package | 10,000 |