
EVM-3YSW50B23 | ||
---|---|---|
Digi-Key Part Number | EVM-3YSW50B23-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EVM-3YSW50B23 | |
Description | TRIMMER 2K OHM 0.15W TOP ADJ | |
Detailed Description | 2 kOhms 0.15W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Resistance | 2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
Resource Type | Link |
---|---|
Datasheets | EVM-3G,E,Y,S,R Series |
PCN Obsolescence/ EOL | EVM Series 03/Mar/2017 |
HTML Datasheet | EVM-3G,E,Y,S,R Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Attribute | Description |
---|---|
Standard Package | 2,000 |