
ERJ-XGNJ110Y | ||
---|---|---|
Digi-Key Part Number | ERJ-XGNJ110Y-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERJ-XGNJ110Y | |
Description | RES SMD 11 OHM 5% 1/32W 01005 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 11 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS ERJ Series |
HTML Datasheet | ERJ-XGNJzzzY Prod Spec |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01739 | $347.80 |
Attribute | Description |
---|---|
Other Names | ERJXGNJ110Y |
Standard Package | 20,000 |