
ERJ-UP8J825V | |
---|---|
DigiKey Part Number | 10-ERJ-UP8J825VTR-ND - Tape & Reel (TR) 10-ERJ-UP8J825VCT-ND - Cut Tape (CT) 10-ERJ-UP8J825VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8J825V |
Description | RES 8.2M OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8J825V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.09800 | $0.98 |
50 | $0.06560 | $3.28 |
100 | $0.05650 | $5.65 |
500 | $0.04206 | $21.03 |
1,000 | $0.03738 | $37.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02793 | $139.65 |
10,000 | $0.02556 | $255.60 |
15,000 | $0.02542 | $381.30 |
25,000 | $0.02319 | $579.75 |
35,000 | $0.02311 | $808.85 |
50,000 | $0.02302 | $1,151.00 |
125,000 | $0.02284 | $2,855.00 |
250,000 | $0.02272 | $5,680.00 |